TRU COMPONENTS 1584678 Cermet Resistor 43KΩ SMD 0805 0.125W 5% Tape Cut

TRU COMPONENTS 1584678 Cermet Resistor 43KΩ SMD 0805 0.125W 5% Tape Cut

MPN
1584678
EAN-13
2050004937800
Order Code
17-9590
View Full Product Range (100)

Discontinued


TruComponents 1584678 is a cermet resistor designed for surface-mount applications, specifically in the 0805 form factor. This resistor offers a resistance value of 43 kO, with a power rating of 0.125 W and a tolerance of 5%. The device, suitable for precision circuits, offers a temperature coefficient of 100 ppm/°C, ensuring reliable performance across varying temperatures. Ideally suited for compact electronic devices, it is often utilised in circuit applications where space is limited and thermal stability is essential. The resistor is supplied in tape cut format, facilitating ease of use in automated assembly processes.
Type SMD
Resistance 43kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot