TRU COMPONENTS 1584672 Cermet Resistor 30KΩ SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1584672 Cermet Resistor 30KΩ SMD 0805 0.125 W 5% 100 PPM °C

MPN
1584672
EAN-13
2050004937749
Order Code
17-9586
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584672 is a robust cermet resistor with a resistance value of 30 kO, designed for surface-mount technology and classified under the SMD package size of 0805. This resistor is engineered to handle a power rating of 0.125 watts and maintains a tolerance of 5%, ensuring reliable performance in precision circuits. With a temperature coefficient of 100 ppm/°C, it is well-suited for applications where temperature stability is crucial, such as in signal processing, telecommunications, and precision measurement systems. This specific component is delivered in a tape cut format, facilitating automated assembly processes in commercial and industrial electronics manufacturing.
Type SMD
Resistance 30kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot