TRU COMPONENTS 1584669 Cermet Resistor 1.2KΩ SMD 0805 0.125 W 5% 100 PPM°C

TRU COMPONENTS 1584669 Cermet Resistor 1.2KΩ SMD 0805 0.125 W 5% 100 PPM°C

MPN
1584669
EAN-13
2050004937718
Order Code
17-9583
View Full Product Range (100)

Discontinued


TruComponents 1584669 is a precision-engineered cermet resistor, identified as TC-0805S8J0122T5E203, designed for surface-mount application in the 0805 package size. This resistor features a resistance value of 1.2 kO with a power rating of 0.125 watts and a tolerance of 5%, making it suitable for a range of electronic applications where moderate precision is necessary. With a temperature coefficient of 100 ppm/°C, it performs reliably in environments where thermal stability is a requirement. Commonly utilised in circuit designs for signal processing, control systems, and precision measurement equipment, this component provides consistent performance over various operational conditions. The product is supplied in tape cut format for ease of integration into automated manufacturing processes.
Type SMD
Resistance 1.2kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot