TRU COMPONENTS 1584668 Cermet Resistor 82KΩ 0805 0.125W 5% 100PPM °C Tape Cut

TRU COMPONENTS 1584668 Cermet Resistor 82KΩ 0805 0.125W 5% 100PPM °C Tape Cut

MPN
1584668
EAN-13
2050004937701
Order Code
17-9582
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584668 is a robust cermet resistor designed for precision electronic applications. This 0805 surface-mount device features a resistance of 82 kO and a power rating of 0.125 W, making it ideal for compact circuit designs where space-saving is critical. With a tolerance of 5% and a temperature coefficient of 100 ppm/°C, this resistor ensures reliable performance under varying conditions. The tape cut packaging facilitates automated assembly processes, enhancing productivity in manufacturing environments. Its typical applications include use in amplifiers, precision circuits, and various instrumentation devices where stability and accuracy are paramount.
Type SMD
Resistance 82kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot