TRU COMPONENTS 1584664 Cermet Resistor 2.4KΩ 0805 SMD 0.125W 5% 100PPM °C

TRU COMPONENTS 1584664 Cermet Resistor 2.4KΩ 0805 SMD 0.125W 5% 100PPM °C

MPN
1584664
EAN-13
2050004937664
Order Code
17-9578
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584664 Cermet Resistor is a precision component designed for a variety of electronic applications. This resistor features a resistance value of 2.4 kO and is constructed in the 0805 surface-mount device (SMD) package size, making it suitable for compact and densely populated circuit boards. It is engineered to handle a power rating of 0.125 watts with a tolerance of 5%, and offers a temperature coefficient of 100 ppm/°C, ensuring stable performance under varying environmental conditions. These specifications make it particularly useful in applications requiring precise resistance values and thermal stability, such as in signal processing circuits, precision measurement systems, and consumer electronics. The component is supplied in a tape cut format, facilitating efficient assembly in both automated and manual PCB manufacturing processes.
Type SMD
Resistance 2.4kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot