TRU COMPONENTS 1584657 Cermet Resistor 240Ω SMD 0805 0.125 W 5% 100 PPM°C

TRU COMPONENTS 1584657 Cermet Resistor 240Ω SMD 0805 0.125 W 5% 100 PPM°C

MPN
1584657
EAN-13
2050004937596
Order Code
17-9572
View Full Product Range (100)

Discontinued


TruComponents 1584657 is a cermet resistor with a resistance value of 240 ohms. This surface-mount device conforms to the 0805 package standard and is designed to handle a power rating of 0.125 watts. With a tolerance of 5 per cent and a temperature coefficient of 100 ppm/°C, it is suitable for applications requiring stability under varying temperature conditions. Typical engineering uses include electronic circuit design where precise resistance values are needed, such as in filtering, gain control, and signal conditioning. Its cermet material composition ensures reliability and performance consistency in demanding environments.
Type SMD
Resistance 240Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot