TRU COMPONENTS 1584655 Resistor 51Ω 0805 0.125 W 5% 200 PPM °C Tape Cut

TRU COMPONENTS 1584655 Resistor 51Ω 0805 0.125 W 5% 200 PPM °C Tape Cut

MPN
1584655
EAN-13
2050004937572
Order Code
17-9570
View Full Product Range (100)

Discontinued


TruComponents 1584655 is an 0805 surface-mount device (SMD) resistor designed to offer reliable performance in electronic circuits. With a resistance value of 51 ohms, this cermet resistor features a power rating of 0.125 watts and a tolerance of 5%, ensuring stability under varying electrical conditions. Its temperature coefficient is rated at 200 parts per million per degree Celsius (ppm/°C), allowing it to maintain precision across a range of operating temperatures. The TruComponents 1584655 is ideally suited for applications in consumer electronics, telecommunications, industrial control, and automotive systems where compact, reliable resistor performance is required. Packaged in a tape-cut format, this component is convenient for integration into automated assembly processes.
Type SMD
Resistance 51Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot