TRU COMPONENTS 1584652 Cermet Resistor 30Ω SMD 0805 0.125 W 5% 200 PPM °C

TRU COMPONENTS 1584652 Cermet Resistor 30Ω SMD 0805 0.125 W 5% 200 PPM °C

MPN
1584652
EAN-13
2050004937541
Order Code
17-9568
View Full Product Range (100)

Discontinued


TruComponents 1584652, TC-0805S8J0300T5E203, is a cermet resistor engineered for precision in surface-mount applications. This 0805 SMD resistor offers a resistance of 30 ohms with a power rating of 0.125 watts and a tolerance of 5 percent, making it suitable for circuits where moderate precision is required. Its temperature coefficient of 200 ppm/°C ensures stability across a range of operating temperatures. Ideal for use in various electronic circuits, it is particularly suited for integration in complex electronic assemblies, including power supplies, amplifiers, and signal processing equipment, where exact resistance values contribute to optimal performance. The compact form factor and tape cut packaging facilitate efficient assembly processes in automated production environments.
Type SMD
Resistance 30Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot