TRU COMPONENTS 1584650 Cermet Resistor 22Ω SMD 0805 0.125 W 5% 200 PPM °C

TRU COMPONENTS 1584650 Cermet Resistor 22Ω SMD 0805 0.125 W 5% 200 PPM °C

MPN
1584650
EAN-13
2050004937527
Order Code
17-9566
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584650 is a meticulously designed cermet resistor that offers a resistance value of 22 ohms in a surface-mount device (SMD) configuration with an 0805 package size. This component is structured for a power rating of 0.125 watts and exhibits a tolerance of 5%, making it suitable for precision applications. It is characterised by a temperature coefficient of 200 parts per million per degree Celsius, ensuring consistent performance across temperature variations. The resistor's attributes, including its compact size and reliable functionality under varying conditions, make it ideal for use in electronic circuits such as signal processing, consumer electronics, and industrial control systems, where stability and precision are paramount.
Type SMD
Resistance 22Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot