TRU COMPONENTS 1584648 Resistor 12Ω SMD 0805 0.125 W 5% 200 PPM °C Tape Cut

TRU COMPONENTS 1584648 Resistor 12Ω SMD 0805 0.125 W 5% 200 PPM °C Tape Cut

MPN
1584648
EAN-13
2050004937503
Order Code
17-9564
View Full Product Range (100)

Discontinued


TruComponents 1584648 is a precise surface-mount device resistor, identified by its 0805 package size, suitable for use in compact electronic circuits. With a resistance value of 12 ohms, this cermet resistor is engineered to handle power ratings of up to 0.125 watts, maintaining a tolerance of 5%, making it dependable for applications requiring moderate accuracy. Featuring a temperature coefficient of 200 ppm/°C, it is optimised for environments where temperature stability is essential. Commonly deployed in automotive, consumer electronics, and telecommunications, this component excels in scenarios demanding precise resistance values alongside reliable performance under varying thermal conditions. The resistor is supplied in tape cut form, enhancing ease of handling and integration in automated electronic assembly processes.
Type SMD
Resistance 12Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot