TRU COMPONENTS 1584645 Cermet Resistor 2.7Ω SMD 0805 0.125 W 5% 400 PPM °C

TRU COMPONENTS 1584645 Cermet Resistor 2.7Ω SMD 0805 0.125 W 5% 400 PPM °C

MPN
1584645
EAN-13
2050004937473
Order Code
17-9561
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584645 is a cermet resistor designed for surface-mounting and categorised under the 0805 SMD type. This component offers a resistance of 2.7 ohms with a power rating of 0.125 watt and tolerates variance up to 5 percent. It exhibits a temperature coefficient of 400 ppm per degree Celsius, making it suitable for use in temperature-sensitive circuits. Engineered for precision, this resistor is typically employed in areas such as signal processing, telecommunications, and consumer electronics where stable performance across varying thermal conditions is crucial. The component is supplied in a tape-cut format, ensuring ease of handling and integration during installation.
Type SMD
Resistance 2.7Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot