TRU COMPONENTS 1584594 Cermet Resistor 270KΩ 1206 SMD 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1584594 Cermet Resistor 270KΩ 1206 SMD 0.5 W 5% 100 PPM °C

MPN
1584594
EAN-13
2050004936971
Order Code
17-9560
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584594 is a Cermet resistor designed for surface mount technology and is housed in a 1206 package. This component features a resistance of 270 kO with a power rating of 0.5 watts and a tolerance of 5%, making it suitable for applications requiring moderate precision. The temperature coefficient is specified at 100 ppm/°C, ensuring stability across varying thermal conditions. This resistor is commonly employed in electronic circuits that demand consistency and reliability, including signal processing and precision measurement systems. Its configuration within a tape cut format adds convenience for automated assembly processes in engineering applications.
Type SMD
Resistance 270kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot