TRU COMPONENTS 1584591 Cermet Resistor 470Ω SMD 1206 0.5 W 5% 100 PPM °C

MPN
1584591
EAN-13
2050004936940
Order Code
17-9557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
450+ £0.0096
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,580 in stock

TruComponents 1584591 is a meticulously engineered cermet resistor featuring a resistance value of 470 ohms with an SMD 1206 package. This component is designed to handle a power rating of 0.5 watts, maintaining resistance stability within a tolerance of 5% and a temperature coefficient of 100 parts per million per degree Celsius. These specifications ensure reliable performance across varying temperature ranges, which is critical in precision electronic applications. The TruComponents 1584591 cermet resistor is ideal for use in signal processing circuits, telecommunications equipment, and other high-density electronic assemblies where precision and durability are paramount. Packaged as a tape cut, it offers convenience for surface-mount technology (SMT) assembly processes in automated manufacturing environments.
Type SMD
Resistance 470Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot