TRU COMPONENTS 1584584 Cermet Resistor 15KΩ SMD 1206 0.5 W 1% 100 PPM °C

TRU COMPONENTS 1584584 Cermet Resistor 15KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1584584
EAN-13
2050004936872
Order Code
17-9552
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584584 Cermet Resistor TC-HP06W2F1502T5E203 is a surface mount device (SMD) designed in the 1206 package type. This resistor offers a resistance of 15 kO and is rated at 0.5 watts with a tolerance of 1% and a temperature coefficient of 100 parts per million per degree Celsius. The robust cermet material construction ensures enhanced stability and reliability under varying thermal conditions, making it suitable for precision electronic circuits. Typical applications for this resistor include use in precision amplifiers, sensor interfaces, and control systems where high accuracy and stability are paramount. These resistors are supplied in a tape cut format for easy utilisation in automated assembly processes.
Type SMD
Resistance 15kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot