TRU COMPONENTS 1584581 Tc-HP06W2F180Jt5E203 Cermet Resistor 18Ω SMD 0.5 W 1%

TRU COMPONENTS 1584581 Tc-HP06W2F180Jt5E203 Cermet Resistor 18Ω SMD 0.5 W 1%

MPN
1584581
EAN-13
2050004936841
Order Code
17-9550
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584581 is a cermet resistor with distinctive attributes suitable for diverse electronic applications. It is designated as a 0603 SMD resistor, though its alternate description aligns with specifications of the SMD 1206 format, offering resistance of 18 O with a power rating of 0.5 W and a tolerance of 1%. The resistor features a temperature coefficient of 100 ppm/°C, ensuring stable performance across varying temperature ranges. Its precise tolerance and robust construction make it ideal for use in precision circuits and applications requiring high reliability, such as telecommunications equipment, industrial instrumentation, and consumer electronics. This component is supplied in a tape cut format for streamlined integration into production processes.
Type SMD
Resistance 18Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot