TRU COMPONENTS 1584578 Cermet Resistor 39KΩ SMD 0805 0.33 W 5% 100 PPM C

TRU COMPONENTS 1584578 Cermet Resistor 39KΩ SMD 0805 0.33 W 5% 100 PPM C

MPN
1584578
EAN-13
2050004936810
Order Code
17-9548
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584578 is a cermet resistor with a resistance value of 39 kO, suitable for surface mounting with an 0805 package size. Featuring a power rating of 0.33 watts and a tolerance of 5%, this resistor demonstrates a temperature coefficient of 100 parts per million per degree Celsius, making it reliable for applications requiring stable operation over temperature variations. Typically utilised in precision electronic circuits, such as analogue, RF, and telecommunication equipment, this component's high resistance accuracy and thermal stability are vital for maintaining performance in sensitive electronic assemblies. The resistor is delivered in tape cut form for convenient handling and placement in automated manufacturing processes.
Type SMD
Resistance 39kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot