TRU COMPONENTS 1584576 Cermet Resistor 820Ω SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1584576 Cermet Resistor 820Ω SMD 0805 0.33 W 5% 100 PPM °C

MPN
1584576
EAN-13
2050004936797
Order Code
17-9547
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584576 is a cermet resistor with a resistance of 820 O designed for surface-mount applications. This 0805 type resistor is capable of handling up to 0.33 W of power and maintains a tolerance of 5%, with a temperature coefficient of 100 ppm/°C. Manufactured for precision and reliability, the TruComponents 1584576 is suitable for a variety of electronic applications, including use in circuit designs requiring stable operation over a range of temperatures and power conditions. Its cermet construction provides excellent thermal stability and durability, making it ideal for use in both consumer electronics and industrial systems where consistent performance is critical. With its convenient SMD configuration, this resistor offers efficient integration into printed circuit boards, supporting high-density designs and automated assembly processes.
Type SMD
Resistance 820Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot