TRU COMPONENTS 1584574 Cermet Resistor 120Ω SMD 0805 0.33 W 5% 100 PPM °C

TRU COMPONENTS 1584574 Cermet Resistor 120Ω SMD 0805 0.33 W 5% 100 PPM °C

MPN
1584574
EAN-13
2050004936773
Order Code
17-9546
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584574 offers a cermet resistor with a resistance value of 120 Ohms, designed for surface mount applications within the SMD 0805 package size. This resistor is capable of withstanding a power rating of 0.33 Watts, with a tolerance of 5% and a temperature coefficient of 100 ppm/°C, making it suitable for precise applications where temperature stability is crucial. Common applications include use in telecommunication equipment, computing devices, and consumer electronics where reliable performance under varying environmental conditions is necessary. The resistor is presented as a single unit supplied on tape cut, facilitating automated assembly processes and ensuring ease of integration into complex circuits.
Type SMD
Resistance 120Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot