TRU COMPONENTS 1584572 Cermet Resistor 470KΩ SMD 0805 0.33 W 1% 1Pc Tape Cut

TRU COMPONENTS 1584572 Cermet Resistor 470KΩ SMD 0805 0.33 W 1% 1Pc Tape Cut

MPN
1584572
EAN-13
2050004936759
Order Code
17-9544
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584572 offers a high-precision cermet resistor designed for surface-mount applications, specifically classified under the 0805 SMD package size. This resistor provides a resistance of 470 kO with a power rating of 0.33 W and maintains a tolerance of 1%, making it suitable for circuits requiring stable and accurate resistance values. Featuring a temperature coefficient of 100 ppm/°C, it facilitates consistent performance across varying temperature ranges, which is critical in ensuring reliability in sensitive electronic assemblies. The component is frequently employed in precision analogue circuits, signal processing equipment, and as part of voltage regulation systems in power supplies, where its precision and stability are essential. Delivered in a tape cut form, this component is optimised for efficient use in automated assembly processes.
Type SMD
Resistance 470kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot