TRU COMPONENTS 1584567 Cermet Resistor 3.3KΩ SMD 0805 0.33 W 1% 100 PPM°C

TRU COMPONENTS 1584567 Cermet Resistor 3.3KΩ SMD 0805 0.33 W 1% 100 PPM°C

MPN
1584567
EAN-13
2050004936704
Order Code
17-9542
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584567, TC-HP05W3F3301T5E203, is a cermet resistor designed for reliability and precision in surface-mounted applications. This SMD 0805 resistor offers a resistance value of 3.3 kO with a power rating of 0.33 W, exhibiting a tolerance of 1% and a temperature coefficient of 100 ppm/°C. These attributes make it ideal for precision circuits where stability in varying temperatures is crucial, such as in communication devices, measurement systems, and high-frequency applications. Its small form factor aligns with the 0805 package standards, ensuring compatibility with automated assembly processes. The product is delivered in tape cut form for ease of use in prototype development and testing scenarios.
Type SMD
Resistance 3.3kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot