TRU COMPONENTS 1584561 Cermet Resistor 330 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1584561 Cermet Resistor 330 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1584561
EAN-13
2050004936650
Order Code
17-9539

Discontinued


TruComponents 1584561 is a high-precision cermet resistor featuring a resistance of 330 kO, specifically designed for surface mount applications with its 0603 package size. This component supports a power rating of 0.2 W and offers a tolerance of 5%, while maintaining stability across varying temperatures with a temperature coefficient of 100 ppm/°C. It is utilised effectively in a range of electronic circuits where space is at a premium, such as in compact consumer electronics, telecommunications equipment, and medical devices, providing reliable performance and longevity. This SMD resistor is delivered in a tape-cut format, making it suitable for automated assembly processes where precision and efficiency are paramount.
Type SMD
Resistance 330kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot