TRU COMPONENTS 1584558 Cermet resistor 22 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1584558 Cermet resistor 22 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1584558
EAN-13
2050004936629
Order Code
17-9537
Country of Origin
China

Discontinued


TruComponents, part number 1584558, is a cermet resistor designed for precision applications, offering a resistance of 22 kO. This surface-mounted device, bearing the 0603 package designation, supports a power rating of 0.2 W and operates with a tolerance of 5%. It exhibits a temperature coefficient of resistance of 100 ppm/°C, making it suitable for circuits where thermal stability is critical. The resistor is delivered as a single unit in tape cut form, which is often used in high-density, automated assembly lines. Its robust performance under varying thermal conditions makes it ideal for use in industrial control systems, telecommunications equipment, and consumer electronics requiring stable resistive elements.
Type SMD
Resistance 22kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot