TRU COMPONENTS 1584554 Cermet resistor 330 Ω SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1584554 Cermet resistor 330 Ω SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1584554
EAN-13
2050004936582
Order Code
17-9535
Country of Origin
China

Discontinued


TruComponents 1584554 is a cermet resistor with a resistance of 330 ohms, designed for surface mount applications in the 0603 package size. This resistor is capable of handling a power rating of 0.2 watts, while maintaining a tolerance of 5% and a temperature coefficient of ±100 ppm/°C, making it suitable for environments with varying thermal conditions. Engineered for stability and reliability, it is ideal for use in precision circuits where consistent performance is crucial, such as in communication devices, control systems, and instrumentation. The component is available as a tape cut, facilitating its integration into automated assembly processes.
Type SMD
Resistance 330Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot