TRU COMPONENTS 1584551 Cermet resistor 18 kOhm SMD 0603 0.2W 1% 100ppm/C

TRU COMPONENTS 1584551 Cermet resistor 18 kOhm SMD 0603 0.2W 1% 100ppm/C

MPN
1584551
EAN-13
2050004936551
Order Code
17-9534
Country of Origin
China

Discontinued


TRU Components 1584551 is a precision cermet resistor designed for surface-mount applications, offering a resistance of 18 kO. This resistor is constructed in the 0603 package size, making it suitable for compact circuit designs where space is a constraint. It is rated at a power capacity of 0.2 W with a tolerance of 1%, ensuring reliable performance within specified limits. Additionally, this component exhibits a temperature coefficient of 100 ppm/°C, contributing to its stability across varying thermal conditions. Common applications for this cermet resistor include precision instrumentation, automotive electronics, and high-frequency communication devices, where maintaining accurate resistance values is essential for operational integrity.
Type SMD
Resistance 18kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot