TRU COMPONENTS 1584547 Cermet Resistor 56 Ω SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1584547 Cermet Resistor 56 Ω SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1584547
EAN-13
2050004936513
Order Code
17-9532
Country of Origin
China
View Full Product Range (41)

Discontinued


TruComponents 1584547 offers a precision cermet resistor with a resistance value of 56 ohms, making it suitable for a variety of precision electronic applications. Classified as a 0603 Surface-Mount Device (SMD), this resistor supports a power rating of 0.2 watts and maintains a tolerance of 1%, ensuring reliable performance within narrow resistance margins. With a temperature coefficient of 100 parts per million per degree Celsius, this component is designed to maintain stability under varying thermal conditions, making it ideal for use in temperature-sensitive circuits. Engineers typically employ such resistors in precision instrumentation, signal processing equipment, and application circuits where consistency and accuracy are paramount. The product is supplied in tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 56Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot