TRU COMPONENTS 1584545 Cermet resistor 33 Ω SMD 0603 0.2 W 1% 100ppm/°C

TRU COMPONENTS 1584545 Cermet resistor 33 Ω SMD 0603 0.2 W 1% 100ppm/°C

MPN
1584545
EAN-13
2050004936490
Order Code
17-9531
Country of Origin
China

Discontinued


TruComponents 1584545 is a meticulously designed cermet resistor with a resistance of 33 O, optimised for surface-mount applications in the 0603 package size. This component boasts a power rating of 0.2 watts and maintains a precision tolerance of 1%, making it suitable for applications requiring precise resistance value management. With a temperature coefficient of 100 ppm/°C, it provides reliable performance across varying temperature conditions, ensuring minimal deviation in resistance values. Particularly advantageous for high-frequency circuits, this component can be implemented in a wide range of electronic devices such as telecommunications equipment, computer hardware, and other consumer electronics where stability and accuracy are imperative. The resistor is supplied as a tape cut, facilitating streamlined handling and installation in automated assembly processes.
Type SMD
Resistance 33Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot