TRU COMPONENTS 1584541 High power resistor 15 Ω 5 W 5 % Axial lead

MPN
1584541
EAN-13
2050004936452
Order Code
17-9528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.136
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,289 in stock

TruComponents 1584541 is a high power resistor specifically designed for applications requiring precise resistance management with a resistance value of 15 ohms. It supports a power rating of 5 watts and exhibits a tolerance of 5 per cent, providing reliable performance in circuits where stable power dissipation is crucial. With its axial lead configuration, this resistor facilitates easy installation on printed circuit boards and is particularly well-suited for linear or switching power supplies, amplifiers, and motor drives, where consistent performance under variable loads is necessary. Employing robust construction, the TruComponents 1584541 ensures durability and efficiency in both standard and demanding environments. As a versatile component, it aids in maintaining circuit stability and accuracy in a wide range of electronic applications.
Type High power resistor
Resistance 15Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot