TRU COMPONENTS 1584539 High power resistor 6.2 Ω Axial lead 5 W

TRU COMPONENTS 1584539 High power resistor 6.2 Ω Axial lead 5 W

MPN
1584539
EAN-13
2050004936438
Order Code
17-9527
Country of Origin
China
View Full Product Range (54)

Discontinued


TruComponents 1584539 is a high power resistor with a resistance of 6.2 ohms, designed for applications requiring durable and reliable performance. This power resistor is equipped with axial leads and can handle a power rating of up to 5 watts, making it suitable for use in high-power circuits where heat dissipation is critical. It is typically used in electronic devices and circuits to control or limit current flow, provide voltage division, or act as a load in testing environments. Its robust construction and precise resistance value ensure stable operation under varying electrical conditions. The alternate description, TC-PRW05WJW62JB00203, indicates a variant of TruComponents' power resistors tailored for high-demand applications, ensuring consistent performance in demanding engineering projects.
Type High power resistor
Resistance 6.2Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Trustpilot