TRU COMPONENTS 1584532 Metal film resistor 1kΩ Axial lead 1W 5%

MPN
1584532
EAN-13
2050004936360
Order Code
17-9523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0234
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47,737 in stock

TRU COMPONENTS 1584532 is a metal film resistor designed for precision in electronic applications, featuring an impedance of 1 kO. This axial lead resistor can handle a power rating of 1 W with a tolerance of 5%, making it suitable for a variety of circuit designs requiring stable performance under specified conditions. Known for its reliability and durability, the TC-MOR01SJ0102A10203 model is often utilised in applications requiring precise resistance levels, such as in audio equipment, measurement devices, and control systems. Its metal film construction provides excellent noise reduction and temperature stability, making it an attractive choice for engineers prioritising performance and consistency in their electronic designs.
Type Metal film resistor
Resistance 1kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot