TRU COMPONENTS 1584531 Metal film resistor 470 Ω Axial lead 1 W 5%

MPN
1584531
EAN-13
2050004936353
Order Code
17-9522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20,429 in stock

TRU COMPONENTS 1584531 is a metal film resistor with a Manufacturer's Part Number TC-MOR01SJ0471A10203. This component offers a resistance value of 470 ohms, an axial lead configuration, and can handle a power rating of up to 1 watt with a tolerance of 5%. Metal film resistors like this one are known for their precision and stability, making them ideal for applications where reliability and low noise are necessary, such as in precision amplifiers and audio equipment. The robust construction and consistent performance of the TRU COMPONENTS 1584531 allow it to perform effectively in various electronic circuits, maintaining consistent impedance and ensuring reliability over time. Its design makes it a suitable choice for engineers seeking dependable components in both analogue and digital signal processing contexts.
Type Metal film resistor
Resistance 470Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot