TRU COMPONENTS 1584530 metal film resistor 62 Ω axial lead 1 W 5%

MPN
1584530
EAN-13
2050004936346
Order Code
17-9521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 521 in stock

TRU COMPONENTS 1584530 is a metal film resistor with a resistance value of 62 ohms, designed with an axial lead configuration. This component features a power rating of 1 watt and a tolerance of 5%, making it suitable for a variety of precision electronic applications where stable resistance and reliability are crucial. The metal film construction provides excellent thermal stability and low noise characteristics, which are ideal for circuits where signal integrity and precision are paramount. Typical uses include electronic instrumentation, audio equipment, and precision analogue circuits. Its compatibility with standard axial leaded mounting methods facilitates easy integration into both new designs and replacement in existing systems.
Type Metal film resistor
Resistance 62Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot