TRU COMPONENTS 1584527 Metal film resistor 1.2 Ω Axial lead 1 W 5%

MPN
1584527
EAN-13
2050004936315
Order Code
17-9518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 446 in stock

TRU COMPONENTS 1584527 is a metal film resistor designed with an impedance of 1.2 ohms. This axial lead resistor supports a power rating of 1 watt and operates within a tolerance of 5%, making it a reliable choice for precise electronic circuitry. It is constructed to deliver stable and accurate resistance in applications where reduced noise and enhanced thermal stability are critical. Engineers commonly use this type of resistor in signal processing, precision instrumentation, and audio circuits, where consistent performance is essential. The part number TC-MOR01SJ012JA10203 ensures compatibility and identification within electronic component databases, facilitating its integration into a wide range of design environments.
Type Metal film resistor
Resistance 1.2Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot