TRU COMPONENTS 1584525 Cermet Resistor 560KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1584525 Cermet Resistor 560KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1584525
EAN-13
2050004936308
Order Code
17-9516
View Full Product Range (100)

Discontinued


TruComponents 1584525 is a high-precision cermet resistor ideal for electronic circuit applications. This component is classified as an SMD resistor with a 1206 footprint, offering a resistance of 560 kO with an accuracy of 1% tolerance, making it suitable for applications requiring precise resistance values. Designed to handle up to 0.25 watts of power, the 1584525 is crafted for reliability and stability, featuring cermet technology that ensures optimal performance within various electronic environments. Engineers often utilise these resistors in precision instrumentation, telecommunications equipment, and signal filtering applications, where space limitations necessitate compact components without compromising performance. Provided in a tape cut format, the product is efficiently suited for automated placement processes in mass production settings.
Type SMD
Resistance 560kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot