TRU COMPONENTS 1584524 Resistor 430KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1584524 Resistor 430KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1584524
EAN-13
2050004936292
Order Code
17-9515
View Full Product Range (100)

Discontinued


TruComponents 1584524 is a reliable Cermet resistor designed for surface-mount applications, with a resistance value of 430 kO. Manufactured in the 1206 form factor, this component is ideal for space-constrained PCBs and supports a power rating of 0.25 watts with a tight tolerance of 1%, ensuring precision in diverse electrical circuits. Its tape-cut packaging facilitates efficient inventory management and assembly of small batches. Predominantly used in applications such as signal processing, precision circuit design, and robust consumer electronics, the 1584524 from TruComponents provides consistent performance to meet the stringent demands of modern electronic systems.
Type SMD
Resistance 430kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot