TRU COMPONENTS 1584514 Resistor Cermet 680Ω SMD 1206 0.25W 1% 100PPM °C Tape C

TRU COMPONENTS 1584514 Resistor Cermet 680Ω SMD 1206 0.25W 1% 100PPM °C Tape C

MPN
1584514
EAN-13
2050004936193
Order Code
17-9510
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584514 is a high-precision cermet resistor designed for surface mount applications, with a resistance value of 680 ohms. This 1206 size resistor offers a robust 0.25 watt power rating and an impressive tolerance of 1%, ensuring reliability and stability in electronic circuits. Featuring a temperature coefficient of 100 parts per million per degree Celsius, it maintains consistent performance across varying thermal conditions. Commonly employed in precision instrumentation, telecommunications equipment, and automotive electronics, this resistor is delivered in tape cut form, facilitating streamlined integration into automated assembly processes.
Type SMD
Resistance 680Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot