TRU COMPONENTS 1584513 Cermet Resistor 330Ω SMD 1206 0.25 W 1% 100 PPM °C

TRU COMPONENTS 1584513 Cermet Resistor 330Ω SMD 1206 0.25 W 1% 100 PPM °C

MPN
1584513
EAN-13
2050004936186
Order Code
17-9509
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584513 is a high-precision cermet resistor with a resistance value of 330 ohms, designed for surface-mount applications using the 1206 metric footprint format. This component is able to handle a power rating of 0.25 watts and offers a tolerance of 1%, ensuring reliability and accurate performance in electrical circuits. With a temperature coefficient of 100 parts per million per degree Celsius, it is ideal for applications where temperature stability is critical, such as in precision measuring equipment and communication devices. The compact size and reliability of this resistor make it suitable for high-density circuit designs and various electronic applications, including signal processing and control systems. The product is supplied in a tape-cut form, ideal for small-batch assembly or prototyping needs in advanced electronic manufacturing environments.
Type SMD
Resistance 330Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (5)


Trustpilot