TRU COMPONENTS 1584511 Resistor Cermet SMD 1206 47Ω 0.25 W 1% 200 PPM °C

TRU COMPONENTS 1584511 Resistor Cermet SMD 1206 47Ω 0.25 W 1% 200 PPM °C

MPN
1584511
EAN-13
2050004936162
Order Code
17-9508
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584511 is a precision cermet resistor designed for surface-mount applications in the prevalent 1206 form factor. This resistor features a resistance value of 47 ohms, with a power rating of 0.25 watts and a tolerance of 1%, offering operational stability with a temperature coefficient of 200 parts per million per degree Celsius. Such specifications make it ideally suited for use in applications requiring precise current control and voltage division in compact electronic assemblies. Typical applications include integration within telecommunications equipment, consumer electronics, and industrial control systems, where reliability and precision are paramount. Delivered as a single piece in a tape cut configuration, this component provides ease of use for automated assembly processes.
Type SMD
Resistance 47Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (5)


Trustpilot