TRU COMPONENTS 1584507 SMD Cermet Resistor 10Ω 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1584507 SMD Cermet Resistor 10Ω 1206 0.25 W 1% Tape Cut

MPN
1584507
EAN-13
2050004936124
Order Code
17-9504
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584507 is a precision SMD cermet resistor with a resistance value of 10 ohms, designed in the 1206 package. This component offers a power rating of 0.25 watts and an accuracy of 1%, making it suitable for applications requiring precise resistance control. It features a temperature coefficient of 400 ppm/°C, ensuring stability across a wide range of temperatures. Commonly used in telecommunications and consumer electronics, this resistor is ideal for surface mount designs due to its compact size and reliability. Delivered in tape cut format, it supports streamlined manufacturing processes in high-density circuit board assemblies.
Type SMD
Resistance 10Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (5)


Trustpilot