TRU COMPONENTS 1584506 Cermet Resistor 1 M SMD 0805 0.125 W 1% 100 PPM °C

TRU COMPONENTS 1584506 Cermet Resistor 1 M SMD 0805 0.125 W 1% 100 PPM °C

MPN
1584506
EAN-13
2050004936117
Order Code
17-9503
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584506 is a cermet resistor designed for surface-mount technology, specifically packaged in the 0805 SMD format. This precision component has a resistance of 1 MO with a power rating of 0.125 W, maintaining a tight tolerance of 1% and a temperature coefficient of 100 ppm/°C, ensuring reliable performance across varied temperature ranges. Its design incorporates cermet materials, which provide better stability and precision compared to traditional thick-film resistors, making it ideal for high-frequency and precision analogue applications. Commonly utilised in applications such as signal processing, instrumentation, and control systems, this resistor meets stringent demands for stability and accuracy, especially in compact electronic assemblies where space and efficiency are critical.
Type SMD
Resistance 1mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot