TRU COMPONENTS 1584504 Cermet Resistor 390KΩ SMD 0805 0.125 W 1% 100PPM °C

TRU COMPONENTS 1584504 Cermet Resistor 390KΩ SMD 0805 0.125 W 1% 100PPM °C

MPN
1584504
EAN-13
2050004936094
Order Code
17-9501
View Full Product Range (100)

Discontinued


TruComponents 1584504 is a high-precision Cermet resistor designed for surface-mount applications, conforming to the 0805 package size. This resistor offers a resistance of 390 kO with a power rating of 0.125 watts and a tolerance of 1%, making it suitable for applications that require precise resistance values. With a temperature coefficient of 100 ppm/°C, this component provides stable performance over a range of temperatures, which is critical in mission-critical applications such as telecommunications, industrial control systems, and precision measurement devices. The resistor is supplied as a single unit in tape cut format, allowing for convenient integration into existing manufacturing processes.
Type SMD
Resistance 390kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot