TRU COMPONENTS 1584490 Cermet Resistor 1.5KΩ SMD 0805 0.125 W 1% Tape Cut

TRU COMPONENTS 1584490 Cermet Resistor 1.5KΩ SMD 0805 0.125 W 1% Tape Cut

MPN
1584490
EAN-13
2050004935950
Order Code
17-9494
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584490 is a precision cermet resistor designed for surface mounting, conforming to the 0805 footprint standard. This component features a resistance value of 1.5 kO with a power rating of 0.125 W and a tolerance of 1%, ensuring tight resistance accuracy for sensitive electronic circuits. With a temperature coefficient of 100 ppm/°C, this resistor is suitable for applications requiring consistent performance across varying temperatures. It is typically utilised in circuits for precision filtering, signal processing, and matching networks in communication equipment, where size constraints are critical yet precise resistance values are paramount. The resistor is supplied in tape cut format, making it ideal for use in automated assembly processes.
Type SMD
Resistance 1.5kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)


Trustpilot