TRU COMPONENTS 1584487 Cermet Resistor 330Ω SMD 0805 0.125 W 1% 100 PPM °C

MPN
1584487
EAN-13
2050004935929
Order Code
17-9491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1500+ £0.0027
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,347 in stock

TruComponents 1584487 is a precision cermet resistor designed for surface mounting in 0805 packages, providing a resistance value of 330 ohms with an impressive tolerance of 1%. This resistor is built to handle a power rating of 0.125 watts and features a temperature coefficient of 100 ppm/°C, offering reliable performance across varying temperature conditions. These attributes make it particularly suited for precision circuits, where stability and accuracy are paramount, such as in signal processing, measurement equipment, and industrial controls. Its design for surface mount assembly aligns with modern manufacturing practices, enhancing efficiency in automated production environments.
Type SMD
Resistance 330Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot