TRU COMPONENTS 1584485 Cermet Resistor 200Ω SMD 0805 0.125W 1% 100PPM °C

MPN
1584485
EAN-13
2050004935905
Order Code
17-9489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1400+ £0.0029
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,996 in stock

TruComponents 1584485 is a cermet resistor designed with a resistance value of 200 ohms and housed in a 0805 surface-mount package. This component has a power rating of 0.125 watts and features a tolerance of 1%, ensuring precise resistance for critical applications. With a temperature coefficient of 100 parts per million per degree Celsius, it provides stable performance across varying thermal conditions, making it suitable for temperature-sensitive circuits. Typical applications for the TruComponents 1584485 include use in telecommunication equipment, computer hardware, and precision measuring instruments, where reliable and consistent electrical performance is essential. This SMD resistor is supplied in tape cut form, facilitating ease of integration into automated assembly processes.
Type SMD
Resistance 200Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot