TRU COMPONENTS 1584478 Resistor 27Ω SMD 0805 0.125 W 1% 200 PPM °C Tape Cut

TRU COMPONENTS 1584478 Resistor 27Ω SMD 0805 0.125 W 1% 200 PPM °C Tape Cut

MPN
1584478
EAN-13
2050004935837
Order Code
17-9487
Country of Origin
China

Discontinued


TruComponents 1584478 is a precision cermet resistor featuring a resistance value of 27 ohms, designed for surface mount assembly, complying with the 0805 footprint standard. This resistor is rated at a power dissipation of 0.125 watts, offering a high level of accuracy with a tolerance of 1% and a temperature coefficient of 200 ppm/°C, making it suitable for applications requiring reliable performance across variable temperatures. Given its SMD design, the resistor is ideal for use in compact electronic circuits where space conservation and automated placement are priorities, such as in telecommunications equipment, medical devices, and consumer electronics. Supplied as tape cut, this component facilitates integration into automated assembly processes commonly employed in modern electronics manufacturing.
Type SMD
Resistance 27Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot