TRU COMPONENTS 1584447 metal film resistor 5.6 MΩ axial lead 0.25 W 1%

MPN
1584447
EAN-13
2050004935523
Order Code
17-9486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

TRU COMPONENTS 1584447 is a precision metal film resistor with a resistance of 5.6 MO, featuring an axial lead configuration and a power rating of 0.25 W, with a tolerance of 1%. This resistor model, also identified as TC-MF0W4FF5604A10203, is constructed using a metal film type which offers enhanced stability and low noise properties, making it suitable for high precision applications. The compact 0207 package facilitates easy integration into various electronic circuit designs, where consistent impedance and reliability are critical. Commonly employed in signal processing and instrumentation circuits, this resistor is particularly valuable in scenarios requiring precise voltage division and stability under a range of operating conditions. Its robust design ensures dependable performance across a broad spectrum of electronic developments.
Type Metal film resistor
Resistance 5.6mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot