TRU COMPONENTS 1584446 Metal film resistor 1.5 MΩ Axial 0.25 W 1%

MPN
1584446
EAN-13
2050004935516
Order Code
17-9485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 479 in stock

TRU COMPONENTS 1584446 is a precision metal film resistor characterised by an impedance of 1.5 MO and an axial lead configuration. This resistor, bearing the part number TC-MF0W4FF1504A10203, is designed for applications requiring high accuracy and stability, offering a power rating of 0.25 W with a tolerance of 1%. The resistor embodies a 0207 size specification, typical of high-performance environments where long-term reliability and minimal noise generation are critical. Such attributes make it ideal for use in precision circuits, audio equipment, and various instrumentation applications, where consistent electrical performance is paramount. Engineered for demanding conditions, this resistor ensures optimal operation within specified electrical parameters, making it indispensable in complex electronic systems design.
Type Metal film resistor
Resistance 1.5mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot