TRU COMPONENTS 1584445 Metal film resistor 680 kΩ Axial lead 0.25 W 1%

MPN
1584445
EAN-13
2050004935509
Order Code
17-9484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0167
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

TRU COMPONENTS 1584445 offers a highly precise metal film resistor with a resistance value of 680 kO, conforming to international standards for reliability and performance. Identified by the part number TC-MF0W4FF6803A20203, this resistor features an axial lead configuration, housed in a 0207 case size, and operates at a power rating of 0.25 watts with a tolerance of ±1%. These precise characteristics make it suitable for applications requiring stable resistance, such as precision measurement equipment, filter networks, and audio applications, where consistent performance over a range of temperatures is crucial. The metal film construction ensures low noise and enhanced stability, making it a preferred choice for engineers designing high-fidelity circuits.
Type Metal film resistor
Resistance 680kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot