TRU COMPONENTS 1584443 Metal film resistor 604 kΩ Axial 0207 0.25 W 1%

MPN
1584443
EAN-13
2050004935486
Order Code
17-9483
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

TRU COMPONENTS 1584443 features a metal film resistor with a resistance value of 604 kO, designed for precision and stability in electronic circuits. This resistor utilises an axial lead configuration and conforms to the 0207 package size, making it suitable for through-hole mounting applications. With a power rating of 0.25 watts and a tolerance of 1%, this component offers reliable performance in environments where exact impedance values are crucial for circuit functionality. Typically employed in applications such as signal processing, amplifier circuits, and measurement equipment, the TRU COMPONENTS 1584443 ensures consistent performance under varied operating conditions. The use of metal film technology in its composition aids in achieving low noise operation and enhanced thermal stability.
Type Metal film resistor
Resistance 604kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot