TRU COMPONENTS 1584441 Metal film resistor 294 kΩ Axial 0207 0.25 W 1%

MPN
1584441
EAN-13
2050004935462
Order Code
17-9482
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 449 in stock

TRU Components 1584441 is a precision metal film resistor with a resistance of 294 kO, specifically designed to provide stable and reliable performance in demanding electronic circuits. Constructed with an axial lead configuration and conforming to the industry-standard 0207 size, this resistor offers a power rating of 0.25 W and a tight tolerance of 1%, ensuring minimal variation in resistance values. The product is identified by part number TC-MF0W4FF2943A10203 and is manufactured to deliver excellent characteristics in terms of temperature coefficient and electrical noise, making it suitable for a variety of engineering applications such as signal processing, precision measurement systems, and filtering in audio electronics. Ideal for use where space constraints exist, this metal film resistor offers long-term reliability and stability under diverse environmental conditions, a quality highly regarded in both consumer electronics and professional audio equipment.
Type Metal film resistor
Resistance 294kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot