TRU COMPONENTS 1584437 Metal film resistor 91 kΩ Axial lead 0.25 W 1%

MPN
1584437
EAN-13
2050004935424
Order Code
17-9479
Country of Origin
China
View Full Product Range (207)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

TRU COMPONENTS 1584437 is a precision metal film resistor designed for applications demanding high accuracy and stability. This resistor features a resistance value of 91 kO, ensuring reliable performance within a tolerance of 1%. With an axial lead type, the component is crafted for easy incorporation into circuit designs and boasts a power rating of 0.25 watts, making it suitable for low-power applications. It is particularly useful in situations where a fixed impedance is required, such as in signal processing or timing circuits, due to its robust and stable performance characteristics. Employing a standard 0207 package size, this resistor is an ideal choice for engineers seeking a dependable, precise component for use in sensitive electronic applications.
Type Metal film resistor
Resistance 91kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot